Philips 89501015 BLB 6 UV Fluorescent Tube G5 6W Blacklight

Image Representative of Range

Philips 89501015 BLB 6 UV Fluorescent Tube G5 6W Blacklight

MPN
89501015
Brand
Philips
EAN-13
4026397094404
Order Code
12-6568
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
50+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips BLB 6 UV fluorescent tube G5 6 W is a compact ultraviolet lighting solution suitable for various applications. It features a black light blue design that enhances fluorescence in substances. Common uses include detecting counterfeit notes, stage lighting, and scientific experiments.
Type UV fluorescent tube
Dimmable No
Base G5
Length 220mm
Rating 6W

Reviews

Be the first to submit a review

Trustpilot