Philips 8720169347939 SceneSwitch LED Panel 15W Warm White Adjustable Light

MPN
8720169347939
Brand
Philips
Order Code
05-9745
Country of Origin
China
View Full Product Range (9)

Discontinued


The Philips SceneSwitch 8720169347939 is a 15 W warm white LED panel designed for recessed lighting applications. It allows easy switching between different light settings to suit the ambiance. Ideal for homes and offices, it provides efficient and versatile illumination.
Type LED panel
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour of light adjustable white
Colour rendering index CRI 80
Colour Temperature 2700K
Height/depth 37.00mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 400mm
Light outlet bulb included
Max. system power 15W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 15W
Suitable for number of light sources 1
Weight 1.90kg
Width 400mm

Trustpilot