Philips 8720169347892 SceneSwitch LED Panel 12W Warm White White

MPN
8720169347892
Brand
Philips
Order Code
05-9743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £33.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Philips SceneSwitch 8720169347892 is a 12 W warm white LED panel offering versatile recessed lighting options. Ideal for creating ambient lighting, this recessed spotlight is suitable for residential and commercial settings. Its energy-efficient design and easy installation make it a practical choice for modern interiors.
Type LED panel
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80
Colour Temperature 2700K
Height/depth 37.00mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 300mm
Light outlet bulb included
Max. system power 12W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 12W
Suitable for number of light sources 1
Weight 1.20kg
Width 300mm

Reviews

Be the first to submit a review

Trustpilot