Philips 8720169300293 Rover LED Bathroom Ceiling Light 10W IP44 Warm White

MPN
8720169300293
Brand
Philips
Order Code
05-9721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £59.30 £50.41
10+ £48.64
50+ £48.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 08/10/2026

The Philips Rover 8720169300293 LED bathroom ceiling light features a 10 W output with a warm white glow and a sleek black finish. Suitable for wet rooms and lavatories, it provides efficient LED lighting ideal for bathroom environments. This stylish bathroom light offers durability and modern aesthetics for ceiling installations.
Type LED bathroom ceiling light
Housing colour Black
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 52.00mm
Height/depth Recessmm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 10W
Misc Attribute Square
Nominal Voltage 230V
Outer diameter Recessmm
Protection class according to IEC 61140 I
Rating per bulb 10W
Suitable for number of light sources 1
Weight 0.63kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot