Philips 8720169300217 Rover LED Ceiling Light 10W IP44 Warm White Black

MPN
8720169300217
Brand
Philips
Order Code
05-9719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £64.21 £54.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

This Philips LED bathroom ceiling light features a sleek black finish and energy-efficient 10 W warm white illumination. The Rover 8720169300217 model is ideal for enhancing visibility and style in wet room or lavatory settings. Designed for ceiling installation, it provides effective and stylish illumination in bathroom spaces.
Type LED bathroom ceiling light
Housing colour Black
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 72.00mm
Height/depth Recessmm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 10W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter Recessmm
Protection class according to IEC 61140 I
Rating per bulb 10W
Suitable for number of light sources 1
Weight 0.30kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot