Philips 8720169299658 Sleet Ceiling Floodlight E14 Black 25W Movable Spots

MPN
8720169299658
Brand
Philips
Order Code
05-9702
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £54.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips' Sleet 8720169299658 is a black ceiling floodlight with an E14 socket. It's ideal for indoor lighting applications, offering precise illumination with its spotlight design. Typically used in homes or businesses, it provides focussed lighting for specific areas.
Type Ceiling floodlight
Colour Black
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base E14
Height 134.00mm
Light bulb included No
Material Glass
Misc Attribute Circular
Number of bulbs 3
Protection Class I
Weight 0.91kg

Reviews

Be the first to submit a review

Trustpilot