Philips 8720169299610 Sleet Ceiling Floodlight E14 Black Adjustable Heads

MPN
8720169299610
Brand
Philips
Order Code
05-9700
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Sleet 8720169299610 Ceiling floodlight E14 Black is a versatile indoor lighting solution with a sleek design. This ceiling spotlight features an E14 bulb fitting, ideal for illuminating living spaces with focused lighting. Typically used in kitchens, hallways, or offices, it offers both style and functionality for modern interiors.
Type Ceiling floodlight
Colour Black
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base E14
Height 134.00mm
Length 462.00mm
Light bulb included No
Material Glass
Number of bulbs 3
Protection Class I
Weight 0.98kg

Reviews

Be the first to submit a review

Trustpilot