Philips 8720169299597 Sleet Ceiling Floodlight E14 Black 25W Max TextOutput

MPN
8720169299597
Brand
Philips
Order Code
05-9699
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £43.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Philips Sleet 8720169299597 ceiling floodlight E14 in black is a stylish indoor lighting solution. Its main features include a motion detector and spotlight capability. This ceiling floodlight is ideal for providing focused illumination in living rooms or hallways.
Type Ceiling floodlight
Colour Black
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base E14
Height 134.00mm
Length 260.00mm
Light bulb included No
Material Glass
Number of bulbs 2
Protection Class I
Weight 0.62kg

Reviews

Be the first to submit a review

Trustpilot