Philips 8720169299399 Rover LED Bathroom Light 10W IP44 Warm White Gold

MPN
8720169299399
Brand
Philips
Order Code
05-9695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £64.21 £54.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

The Philips Rover 8720169299399 is a LED bathroom ceiling light that provides warm white illumination. This 10 W light features a gold finish, making it both stylish and functional for lavatory and wet room lighting. It is ideal for enhancing the ambience and visibility in bathroom settings.
Type LED bathroom ceiling light
Housing colour Gold
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 72.00mm
Height/depth Recessmm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 10W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter Recessmm
Protection class according to IEC 61140 I
Rating per bulb 10W
Suitable for number of light sources 1
Weight 0.30kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot