Philips 8720169299153 Idris Ceiling Floodlight GU10 White IP44 Bathroom

MPN
8720169299153
Brand
Philips
Order Code
05-9684
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £54.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Philips Idris 8720169299153 Ceiling Floodlight is a white indoor lighting fixture with a GU10 fitting. It features a sleek design suitable for modern interiors, providing focused illumination. This ceiling spotlight is ideal for enhancing areas in residential or commercial spaces.
Type Ceiling floodlight
Housing colour White
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (W x H) 83.00 x 222.00mm
Height/depth 222.00mm
Housing Material Metal
Light outlet bulb included
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 3
Weight 0.70kg
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot