Philips 8720169299078 Idris Ceiling Floodlight GU10 White IP44 Bathroom Safe

MPN
8720169299078
Brand
Philips
Order Code
05-9681
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Idris 8720169299078 is a ceiling floodlight designed in white with a GU10 fitting. This indoor lighting fixture features a spotlight style ideal for directing light to specific areas. It's typically used in homes or offices to enhance focused illumination while providing a modern and sleek look.
Type Ceiling floodlight
Colour White
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 100.00 x 83.00 x 109.00 mm
Height 109.00mm
Length 100.00mm
Light bulb included No
Material Metal
Number of bulbs 1
Protection Class I
Weight 0.27kg
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot