Philips 8720169298996 Idris Ceiling Floodlight GU10 Black IP44 Bathroom Safe

MPN
8720169298996
Brand
Philips
Order Code
05-9678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
10+ £37.72
50+ £37.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Philips Idris 8720169298996 is a black ceiling floodlight designed for indoor lighting. It features a GU10 fitting, offering reliable and focused illumination. Ideal for highlighting specific areas, this spotlight is perfect for both residential and commercial environments.
Type Ceiling floodlight
Housing colour Black
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W x H) 240.00 x 83.00 x 119.00mm
Height/depth 119.00mm
Housing Material Metal
Length 240.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 2
Weight 0.43kg
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot