Philips 8720169278066 Arbour LED Pedestal Light 3.8W Anthracite 800lm

MPN
8720169278066
Brand
Philips
Order Code
05-9669
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £112.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting's Arbour 8720169278066 is a monochrome LED pedestal light with a power consumption of 3.8 watts. Finished in anthracite, it is designed for garden and outdoor applications. Ideal for creating ambient lighting in outdoor spaces, this fixture is both energy-efficient and stylish.
Type LED pedestal light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 100.00mm
Dim (L x W x H) 100 x 100 x 400 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 400mm
Length 100mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Total luminous flux 800lm
Weight 1320g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot