Philips 8720169269415 Purex LED Spotlight 4.5W Black 150 Lumen GardenLink

Order Code:

05-9663

Brand: Philips MPN: 8720169269415

Discontinued


Philips Lighting's 8720169269415 Purex GardenLink is a 4.5 W LED ceiling spotlight in black, designed for outdoor decoration. This decorative garden light is ideal for illuminating gardens and enhancing outdoor decor. It provides monochrome lighting perfect for creating an inviting and stylish garden ambiance.
Type LED ceiling spotlight
Colour temperature 2700K
Power 4.5W
(Ø) 64mm
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 64 mm x 525 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 525mm
Light bulb included Yes
Light features Incl. ground spike
Material Plastic
Misc Attribute Rod
Number of bulbs 3
Operating Voltage 24V
Rating per bulb 1.5W
Total luminous flux 450lm

You may also like


Trustpilot