Philips 8720169269378 Extension Cable 24V Black 12W IP65 Outdoor Garden

MPN
8720169269378
Brand
Philips
Order Code
05-9661
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting 8720169269378 is a black extension cable designed for outdoor use, operating at 24 V. The GardenLink extension cable is ideal for connecting garden lights or other compatible devices. This Philips Lighting extension cable enhances flexibility in garden lighting installations.
Type Extension cable
IP Rating IP65
Power 12W
Dim (L x W) 72 mm x 48 mm
Energy efficiency rating n.rel.
Factory colour Black
Length 72mm
Light bulb included No
Material Plastic
Operating Voltage 24V
Protection Class II
Width 48mm

Reviews

Be the first to submit a review

Trustpilot