Christmas Opening Hours and Delivery Dates here

Philips 8720169269293 Gardenlink Daylight Sensor Switch 24V Black Outdoor

Order Code:

05-9657

Brand: Philips MPN: 8720169269293
Qty Unit Price (Ex VAT)
1+ £25.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 available to back orderBack-order availability date - 10/01/2026

The Philips Lighting sensor switch 8720169269293 is a black, 24 V device designed for efficient light control. It is typically used in outdoor settings such as gardens, providing automated lighting solutions. Manufactured by Philips Lighting under the GardenLink series, this switch is suitable for enhancing energy efficiency and convenience.
Type Sensor switch
Power 12W
Dim (L x W) 26 mm x 285 mm
Energy efficiency rating n.rel.
Factory colour Black
Length 26mm
Light bulb included No
Material Plastic
Operating Voltage 24V
Width 285mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot