Philips 8720169269156 Nysil Solar Wall Light 1000lm Motion Sensor LED

MPN
8720169269156
Brand
Signify
Order Code
10-6178
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 21/11/2026

Philips Lighting produces the Nysil Solar wall light, featuring an 8.7 W LED with a motion detector, emitting cool white light. This solar-powered light is ideal for outdoor applications, providing bright and efficient illumination for gardens and pathways. The integrated motion detector enhances security by automatically activating the light when movement is detected.
Type Solar wall light (+ motion detector)
Colour Temperature 5000K
IP Rating IP65
Power 8.7W
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80
Depth 117.00mm
Dim (L x W x H) 117 x 293 x 168 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 168mm
Length 117mm
Light bulb included Yes
Luminous Flux 333.00lm
Material Plastic
Number of bulbs 3
Operating Voltage 4V
Protection Class III
Radiation Angle 0°
Total luminous flux 1000lm
Weight 755g
Width 293mm

Reviews

Be the first to submit a review

Trustpilot