Philips 8720169269132 Jivix Solar Garden Spotlight Warm White Robust

MPN
8720169269132
Brand
Philips
Order Code
05-9650
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 04/12/2026

Philips Lighting's Jivix Solar garden spotlight, identified by item number 8720169269132, is a monochrome LED light in black, designed for outdoor decoration. This garden light is suitable for enhancing your garden space, providing an illuminated garden decoration with ease of solar-powered functionality. Typically, it is used as a decorative garden lighting solution to create ambient lighting effects in outdoor settings.
Type Solar garden spotlight
Colour Temperature 2700K
IP Rating IP44
Power 1.40W
Bulb Type LED (monochrome)
Colour Warm white
Depth 151.00mm
Dim (L x W x H) 182 x 105 x 136 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 136mm
Length 182mm
Light bulb included Yes
Luminous Flux 150.00lm
Material Plastic
Misc Attribute Circular
Operating Voltage 4V
Protection Class III
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 150.00lm
Weight 482g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot