Philips 8720169257351 Stratosphere LED Pedestal Light 3.8W Anthracite

Order Code:

05-9594

Brand: Philips MPN: 8720169257351
Qty Unit Price (Ex VAT)
1+ £107.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Philips Lighting's Stratosphere 8720169257351 LED pedestal light is a monochrome outdoor lighting solution with a power consumption of 3.8 watts. The anthracite finish enhances any garden or outdoor area with a sleek and modern look. Ideal for use as garden lighting or a decorative wall light, this energy-efficient fixture provides reliable illumination.
Type LED pedestal light
Colour temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 60.00mm
Dim (L x W x H) 60 x 76 x 420 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 420mm
Length 60mm
Light bulb included Yes
Luminous Flux 400.00lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 800lm
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot