Philips 8720169257290 Bustan LED Pedestal Light 3.8W Anthracite 800lm

MPN
8720169257290
Brand
Philips
Order Code
05-9592
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £107.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Philips Lighting 8720169257290 Bustan LED pedestal light features a monochrome 3.8 W LED in anthracite. Designed for outdoor settings, it is perfect as a garden or wall light. Ideal for illuminating pathways or enhancing garden aesthetics.
Type LED pedestal light
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Depth 90.00mm
Dim (L x W x H) 90 x 220 x 400 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 400mm
Length 90mm
Light bulb included Yes
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 800lm
Weight 1655g
Width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot