Philips 8720169246621 Hue Festavia LED Strip 40m Smart Lighting 16M Colours

Image Representative of Range

Philips 8720169246621 Hue Festavia LED Strip 40m Smart Lighting 16M Colours

MPN
8720169246621
Brand
Philips
Order Code
12-6577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £330.00 £280.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting 8720169246621 Hue Festavia LED strip offers wireless and remote control features. This versatile strip provides customisable lighting options ideal for enhancing home ambience. The product is typically used for creating dynamic lighting displays and accent lighting in various spaces.
Type LED strip
Length 20m
Bulb Type LED (monochrome)
Data exchange Bidirectional (bi)
Dimmable Yes
Energy efficiency rating n.rel.
Number of bulbs 250
Power supply (LOV) mains-powered
Series Hue
Transfer Standard (Smart Home) ZigBee
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot