Philips 8720169204966 Lighting LED Tube T8 13.5W Natural White 50 Years Life

MPN
8720169204966
Brand
Philips
Order Code
05-9585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £30.47 £25.90
10+ £25.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/12/2026

Philips Lighting offers a LED light bulb model 8720169204966, featuring a natural white monochrome LED with an energy efficiency class of B on a scale from A to G. This 13.5 W T8 tube-shaped bulb has dimensions of 28 mm by 1214 mm, ideally suited for replacing traditional lighting in offices and homes. Its high efficiency and natural white glow make it perfect for environments needing bright and consistent illumination.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 28mm
Dim (Ø x L) 28 mm x 1214 mm
Energy efficiency rating B (A - G)
Length 1214mm
Luminous Flux 2500lm
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 50000h
Radiation Angle 0°
Rating 13.5W
Total luminous flux 2500lm
Version matte
Weight 230g

Reviews

Be the first to submit a review

Trustpilot