Philips 8720169204904 Lighting LED T8 Tube 8W Warm White 604mm Retrofits

MPN
8720169204904
Brand
Philips
Order Code
05-9582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.25 £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 21/12/2026

Philips Lighting offers an LED (monochrome) tube, model 8720169204904, featuring a G13 fitting and T8 shape. This 8 W warm white LED bulb measures 28 mm in diameter and 604 mm in length. It is suitable for residential or commercial use, providing energy-efficient lighting with an energy efficiency class of F on the A-G scale.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour rendering 830
Colour Rendering Index 80 Ra
Colour Temperature Range 3000K
Diameter 28mm
Dim (Ø x L) 28 mm x 604 mm
Energy efficiency rating F (A - G)
Length 604mm
Luminous Flux 850lm
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 35000h
Radiation Angle 0°
Rating 8W
Total luminous flux 900lm
Version matte
Weight 120g

Reviews

Be the first to submit a review

Trustpilot