Philips 8720169204867 LED Tube T8 8W Neutral White Energy Saving Light

MPN
8720169204867
Brand
Philips
Order Code
05-9580
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 21/07/2026

Philips Lighting offers a LED bulb with a G13 fitting and T8 tube shape, measuring 28 mm in diameter and 604 mm in length. This 8 W neutral white LED (monochrome) light is energy-efficient rated E on the A-G scale. Ideal for office, retail, or industrial lighting applications, it provides a balanced illumination suitable for various environments.
Type Tube shape
Colour White
Dimmable No
Base G13
Operating Voltage 230V
Bulb shape T8
Circuits 200000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Diameter 28mm
Dim (Ø x L) 28 mm x 604 mm
Energy efficiency rating E (A - G)
Length 604mm
Luminous Flux 900lm
Misc Attribute T8
Number of bulbs 1
Product lifespan approx 35000h
Radiation Angle
Rating 8W
Total luminous flux 900lm
Version matte
Weight 120g

Reviews

Be the first to submit a review

Trustpilot