Philips 8720169194397 Forys Clip Cordless LED Torch 5 W White Monochrome

MPN
8720169194397
Brand
Philips
EAN-13
8720169194397
Order Code
19-5145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.17 £29.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 04/12/2026

Philips 8720169194397, known as the Forys Clip DSK206, is a cordless LED torch that functions as a versatile clip-on desk light, ideal for various technical and engineering applications. This 5-watt LED lamp provides a focused and efficient monochrome white light, designed specifically for task lighting in workspaces where precision is essential. Its clip-on feature allows for easy attachment to a variety of surfaces, making it suitable for environments such as laboratories, workshops, and design studios where flexible and movable light solutions are required. The design emphasises portability and ease of use, integrating advanced LED technology to ensure energy efficiency and longevity in professional settings.
Type Cordless LED torch
Housing colour Cool white
Energy efficiency rating n.a
12NC Logistic code (s) 929003315007
AC input voltage 5V
Adjustable spot head No
Base Built-in LED
Battery Voltage 5V
Bulb current 1000mA
Bulb lifetime 15000h
Bulb power 5W
Bulb technology Y
Centerpiece included Yes
Colour rendering index CRI 90
Colour temperature (Kelvin) 4000K
Colour temperature (max.) 4000K
Colour temperature (min) 4000K
Depth 362mm
Dimensions (L x W x H) 362 x 203 x 88mm
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height/depth 88mm
Input Voltage 5V
International Protection (IP) code IP20
Length 362mm
Light outlet bulb included
Lighting style Functional
Luminous efficacy 40lm/W
Max. system power 5W
Net weight 230g
No. of bulbs 1
Operating Voltage 5V
Package depth 7.5mm
Package gross weight 310g
Package height 16.5mm
Package net weight 230g
Package width 15mm
Product colour White
Product Type Cordless LED torch
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 200lm
Suitable for light type Orientation
Suitable location Home office, Office, Studys
Type of control gear Remote included
Weight 230g
Width 203mm

Reviews

Be the first to submit a review

Trustpilot