Philips 8720169159075 Hue Aurelle LED Panel Dimmer 50000 White Shades

MPN
8720169159075
Brand
Philips
Order Code
06-1149
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £225.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting offers the Hue Aurelle WA, a 21 W LED lighting panel with a dimmer feature. This lighting solution supports wireless and remote control for convenient operation. It's ideal for creating adjustable ambient lighting in homes or offices.
Type LED lighting panel (+ dimmer)
Colour Black
Dimmable Yes
Power 21W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Data exchange Bidirectional (bi)
Diameter 395mm
Height 46mm
Material Aluminium
Power supply (LOV) mains-powered
Series Hue
Total luminous flux 2300lm
Transfer Standard (Smart Home) ZigBee
Weight 2200g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot