Philips 8720169071254 WiZ LED Outdoor Wall Light Smart Control Black

MPN
8720169071254
Brand
WiZ
Order Code
11-0471
Country of Origin
China

Discontinued


Philips Lighting manufactures the Elpas Wand B 8720169071254, an LED outdoor wall light with an 8.5 W monochrome design. This black, wall-mounted lamp is ideal for illuminating outdoor spaces efficiently. Typical applications include garden lighting and patio illumination.
Type LED outdoor wall light
Colour Temperature 2700K
IP Rating IP44
Power 8.5W
Bulb Type LED (monochrome)
Colour RGB
Depth 109mm
Dim (W x H x D) 134 x 164 x 109 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 164mm
Light bulb included Yes
Material Metal
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 650lm
Weight 565g
Width 134mm

Trustpilot