Philips 8719514955448 ProjectLine LED Wet Room Light 34W IP65 IK06

Order Code:

05-9575

Brand: Philips MPN: 8719514955448
Qty Unit Price (Inc VAT)
1+ £47.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 19/05/2026

Philips Lighting offers the ProjectLine LED wet room light with a 34-watt monochrome LED in cool white. It is designed for wet room applications and comes in a sleek black finish. This product is ideal for use as basement lighting, lavatory lighting, and garage lighting.
Type LED wet room light
Colour Black
Power 34W
Voltage 230V
IP Rating IP65
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour temperature 6500K
Colour Temperature Range 6500 K
Dimensions (L x W x H) 45 x 36 x 1198 mm
Height 1198mm
Length 45mm
Light bulb included Yes
Luminous Flux 3400lm
Material Metal
Misc Attribute Rod
Number of bulbs 1
Protection Class II
Total luminous flux 3400lm
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot