Philips 8719514955424 ProjectLine Wet Room Light 34W IP65 Black LED

MPN
8719514955424
Brand
Philips
Order Code
05-9573
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £39.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 22/07/2026

Philips Lighting ProjectLine LED wet room light is a 34 W monochrome light with a natural white output and a sleek black finish. It is designed to provide effective illumination in damp areas like basements, lavatories, and garages. The robust and versatile design ensures reliable lighting in wet room environments.
Type LED wet room light
Colour Black
Power 34W
Voltage 230V
IP Rating IP65
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 4000K
Colour Temperature Range 4000 K
Dimensions (L x W x H) 445 x 355 x 11980 mm
Height 11980mm
Length 445mm
Light bulb included Yes
Luminous Flux 3400lm
Material Metal
Misc Attribute Rod
Number of bulbs 1
Protection Class II
Total luminous flux 3400lm
Weight 560g
Width 355mm

Reviews

Be the first to submit a review

Trustpilot