Philips 8719514955394 ProjectLine LED Wet Room Light 17W Warm White

Order Code:

05-9571

Brand: Philips MPN: 8719514955394

Discontinued


Philips Lighting offers the ProjectLine LED wet room light, a 17 W, warm white, monochrome LED luminaire with a sleek black finish. This robust fixture is ideal for use in wet rooms, garages, and basements, providing reliable lighting in moisture-prone areas. Model number 8719514955394 ensures safety and efficiency, making it a perfect choice for diverse environments.
Type LED wet room light
Colour Black
Power 17W
Voltage 230V
Base LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dimensions (L x W x H) 45 x 36 x 598 mm
Energy efficiency rating n.rel.
Height 598mm
IP Rating IP65
Length 45mm
Light bulb included Yes
Luminous Flux 1550lm
Material Metal
Misc Attribute Rod
Number of bulbs 1
Protection Class II
Total luminous flux 1550lm
Width 36mm

You may also like


Trustpilot