Philips 8719514955288 ProjectLine LED Panel 15W Natural White Low Glare

MPN
8719514955288
Brand
Philips
Order Code
05-9567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Philips Lighting ProjectLine 8719514955288 is a 15 W LED panel offering natural white illumination. Ideal for recessed lighting applications, it provides energy-efficient and modern lighting solutions for both commercial and residential settings. This sleek and versatile LED panel is designed for easy integration into existing lighting systems.
Type LED panel
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base LED
Beam angle 120°
Colour Temperature 4000K
Height/depth 2950mm
Housing Material Metal
Lamp type LED (monochrome)
Length 340mm
Light outlet bulb included
Max. system power 15W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Suitable for number of light sources 1
Weight 740g
Width 2950mm

Reviews

Be the first to submit a review

Trustpilot