Philips 8719514955271 ProjectLine LED Panel 36W Natural White Low Glare

MPN
8719514955271
Brand
Philips
Order Code
05-9566
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £49.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 18/07/2026

The Philips Lighting 8719514955271 LED panel is a 36 W recessed LED light that emits a natural white light. It is designed for seamless integration into ceilings, offering bright illumination with energy efficiency. This LED panel is ideal for offices, schools, and retail settings where quality lighting is essential.
Type LED panel
Colour White
Power 36W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 4000K
Height 5950mm
Length 340mm
Light bulb included Yes
Luminous Flux 3200lm
Material Metal
Misc Attribute Square
Number of bulbs 1
Protection Class II
Radiation Angle 120°
Total luminous flux 3200lm
Weight 2190g
Width 5950mm

Reviews

Be the first to submit a review

Trustpilot