Philips 8719514954625 ProjectLine LED Floodlight 100W Cool White Waterproof

MPN
8719514954625
Brand
Philips
Order Code
05-9564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £79.00 £67.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Philips Lighting presents the ProjectLine 8719514954625 LED floodlight, a durable 100 W outdoor lighting solution with cool white illumination. This efficient LED floodlight is ideal for garden lighting or illuminating large outdoor areas. Its robust design makes it a superior replacement for traditional halogen spotlights in various applications.
Type LED floodlight
Colour Temperature 6500K
IP Rating IP65
Power 100W
Base LED
Bulb Type LED (monochrome)
Colour Cool white
Dim (L x W x H) 256 x 324 x 38 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 38mm
Length 256mm
Light bulb included Yes
Luminous Flux 9500lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 9500lm
Weight 1720g
Width 324mm

Reviews

Be the first to submit a review

Trustpilot