Philips 8719514954571 ProjectLine LED Floodlight 150W Natural White IP65

MPN
8719514954571
Brand
Philips
Order Code
05-9560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £102.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Philips Lighting 8719514954571 LED floodlight is a 150 W natural white outdoor lighting solution. It serves as an energy-efficient alternative to traditional halogen floodlights, providing bright illumination for gardens and outdoor spaces. Ideal for both residential and commercial applications, it enhances security and visibility.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP65
Power 150W
Base LED
Bulb Type LED (monochrome)
Colour Natural white
Dim (L x W x H) 2980 x 3850 x 410 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 410mm
Length 2980mm
Light bulb included Yes
Luminous Flux 14250lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 14250lm
Weight 2430g
Width 3850mm

Reviews

Be the first to submit a review

Trustpilot