Philips 8719514954502 ProjectLine LED Floodlight 20W Natural White Waterproof

MPN
8719514954502
Brand
Philips
Order Code
05-9556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £17.50 £14.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Philips Lighting offers the 8719514954502 LED floodlight with a 20 W output in natural white, suitable for enhancing outdoor spaces. This durable and efficient LED spotlight is ideal for garden lighting or as a replacement for traditional halogen floodlights. Perfect for residential or commercial settings, it provides reliable illumination for driveways, patios, and exteriors.
Type LED floodlight
Colour Temperature 4000K
IP Rating IP65
Power 20W
Base LED
Bulb Type LED (monochrome)
Colour Natural white
Dim (L x W x H) 1250 x 1400 x 290 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 290mm
Length 1250mm
Light bulb included Yes
Luminous Flux 1900lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 1900lm
Weight 380g
Width 1400mm

Reviews

Be the first to submit a review

Trustpilot