Philips 8719514954472 ProjectLine LED Floodlight 150W Warm White Waterproof

MPN
8719514954472
Brand
Philips
Order Code
05-9554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £99.66 £84.72
10+ £82.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting's ProjectLine 8719514954472 is a 150 W LED floodlight emitting warm white light. This outdoor floodlight is ideal for garden and outdoor lighting applications. It serves as an energy-efficient alternative to traditional halogen spotlights.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 150W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 298 x 385 x 41 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 41mm
Length 298mm
Light bulb included Yes
Luminous Flux 13500lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 13500lm
Weight 2430g
Width 385mm

Reviews

Be the first to submit a review

Trustpilot