Philips 8719514954427 ProjectLine LED Floodlight 20W Warm White Outdoor

MPN
8719514954427
Brand
Philips
Order Code
05-9550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £37.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Philips Lighting's 8719514954427 LED floodlight is a 20 W warm white outdoor floodlight. It is designed for garden lighting and can replace traditional halogen spotlights. Typical applications include enhancing security and illuminating outdoor spaces at night.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 20W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 210 x 223 x 57 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 57mm
Length 210mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 1800lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 1800lm
Weight 410g
Width 223mm

Reviews

Be the first to submit a review

Trustpilot