Philips 8719514954403 ProjectLine LED Floodlight 20W Warm White Waterproof

MPN
8719514954403
Brand
Philips
Order Code
05-9548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Philips Lighting produces the ProjectLine 8719514954403 LED floodlight with a power consumption of 20 watts and a warm white light. This LED floodlight is energy-efficient, designed for outdoor use, and suitable for garden or general outdoor lighting. It serves as a versatile replacement for traditional halogen floodlights, providing bright illumination for various applications.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 20W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 1250 x 1400 x 290 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 290mm
Length 1250mm
Light bulb included Yes
Luminous Flux 1800lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 1800lm
Weight 380g
Width 1400mm

Reviews

Be the first to submit a review

Trustpilot