Philips 8719514954397 ProjectLine LED Floodlight 10W Warm White Waterproof

MPN
8719514954397
Brand
Philips
Order Code
05-9547
Country of Origin
China
View Full Product Range (19)

Discontinued


Philips Lighting offers the 8719514954397 LED floodlight, a 10 W warm white outdoor lighting solution ideal for garden or exterior use. This LED floodlight efficiently replaces traditional halogen spotlights, providing energy-saving illumination. Its robust design makes it suitable for various outdoor applications such as illuminating pathways, gardens, or driveways.
Type LED floodlight
Colour Temperature 3000K
IP Rating IP65
Power 10W
Base LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (L x W x H) 10.2 x 10.7 x 2.8 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 2.8cm
Length 10.2cm
Light bulb included Yes
Luminous Flux 900lm
Material Metal
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Total luminous flux 900lm
Weight 300g
Width 10.7cm

Trustpilot