Philips 8719514470675 LED torch cordless 3W white built-in LED monochrome

MPN
8719514470675
Brand
Philips
EAN-13
8719514470675
Order Code
19-5144
Country of Origin
China
View Full Product Range (2)

Discontinued


Philips 8719514470675 is an LED torch designed to provide efficient lighting with a cordless, monochrome layout featuring a built-in 3W LED. This product, also known as the Donutclip DSK201, functions effectively as a clamp desk lamp, offering flexibility and ease of use with its clip-on design, making it ideal for engineering workspaces where focused light is required. It is suitable for environments like offices, workshops, or any setting that benefits from a portable, adjustable lighting solution. The inclusion of energy-efficient LED technology ensures reliable performance with reduced power consumption, contributing to its practicality in professional applications.
Type Cordless LED torch
Housing colour Neutral white
Energy efficiency rating n.a
12NC Logistic code (s) 929003179727
AC input voltage 5
Adjustable spot head No
Base Built-in LED
Battery Voltage 5V
Bulb current 600mA
Bulb lifetime 15000h
Bulb power 3W
Bulb technology Y
Centerpiece included Yes
Colour of light adjustable white
Colour rendering index CRI 90
Colour Temperature 4000K
Colour temperature (Kelvin) 4000K
Colour temperature (max.) 4000K
Colour temperature (min) 4000K
Depth 99mm
Dimensions (L x W x H) 99 x 290 x 380mm
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height/depth 380mm
Input Voltage 5
International Protection (IP) code IP20
Length 99mm
Light outlet bulb included
Lighting style Functional
Luminous efficacy 58lm/W
Max. system power 3W
Net weight 250g
No. of bulbs 1
Operating Voltage 5V
Package depth 6.5mm
Package gross weight 380g
Package height 18mm
Package net weight 250g
Package width 17mm
Product colour White
Product Type Cordless LED torch
Suitable for light type Orientation
Suitable location Bedroom
Type of control gear Remote included
Weight 250g
Width 290mm

Trustpilot