Philips 8719514465435 Meranti Ceiling Floodlight GU10 Black Adjustable

MPN
8719514465435
Brand
Philips
Order Code
05-9541
Country of Origin
China
View Full Product Range (8)

Discontinued


The Philips Meranti 8719514465435 Ceiling Floodlight is a black indoor lighting solution featuring a GU10 fitting. Perfect for spotlighting, it enhances any room with focused illumination. This ceiling light is ideal for modern interiors, providing both style and functionality.
Type Ceiling floodlight
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable black
Height/depth 150.00mm
Housing Material Metal
Length 674.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 4
Weight 0.67kg

Trustpilot