Philips 8719514465411 Meranti Ceiling Floodlight GU10 Black Adjustable

MPN
8719514465411
Brand
Philips
Order Code
05-9540
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Philips Meranti 8719514465411 is a black ceiling spotlight designed for indoor lighting. Featuring a GU10 socket, it is ideal for highlighting specific areas or objects within a room. This spotlight is commonly used in living spaces or accentuating artwork in galleries.
Type Ceiling floodlight
Colour Black
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height 155.00mm
Length 474.00mm
Light bulb included No
Material Metal
Number of bulbs 3
Protection Class I
Weight 0.63kg

Reviews

Be the first to submit a review

Trustpilot