Philips 8719514465398 Meranti Ceiling Floodlight GU10 Black 35W Max

MPN
8719514465398
Brand
Philips
Order Code
05-9539
Country of Origin
China
View Full Product Range (8)

Discontinued


The Philips Meranti 8719514465398 is a ceiling floodlight in black, designed for indoor lighting with a GU10 fitting. Its sleek and modern design makes it suitable for various room aesthetics and provides focused illumination. Ideal for living rooms, hallways, or kitchens, this Philips light fixture enhances both style and functionality.
Type Ceiling floodlight
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height/depth 155.00mm
Housing Material Metal
Length 274.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 2
Weight 0.33kg

Trustpilot