Philips 8719514465374 Meranti Ceiling Floodlight GU10 Black Adjustable Spot

MPN
8719514465374
Brand
Philips
Order Code
05-9538
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Philips Meranti 8719514465374 is a black ceiling floodlight designed for indoor lighting. Equipped with a GU10 fitting, it provides focused illumination suitable for spot lighting applications. This versatile ceiling spotlight is ideal for enhancing ambiance in living spaces or highlighting specific areas.
Type Ceiling floodlight
Colour Black
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height 155.00mm
Light bulb included No
Material Metal
Number of bulbs 1
Protection Class I
Weight 0.29kg

Reviews

Be the first to submit a review

Trustpilot