Philips 8719514465350 Meranti Ceiling Floodlight GU10 White Adjustable Heads

MPN
8719514465350
Brand
Philips
Order Code
05-9537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £49.41 £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/10/2026

Philips offers the Meranti 8719514465350 Ceiling Floodlight GU10 in White, ideal for indoor lighting. Its main features include a motion detector and energy-efficient design. This spotlight is perfect for enhancing visibility in residential and commercial spaces.
Type Ceiling floodlight
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable white
Height/depth 150.00mm
Housing Material Metal
Length 674.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 4
Weight 0.00kg

Reviews

Be the first to submit a review

Trustpilot