Philips 8719514465312 Meranti Ceiling Floodlight GU10 White Adjustable Spots

MPN
8719514465312
Brand
Philips
Order Code
05-9535
Country of Origin
China
View Full Product Range (8)

Discontinued


The Philips Meranti 8719514465312 is a white ceiling floodlight with a GU10 base. It offers versatile indoor lighting, ideal for highlighting specific areas or features in rooms. Common applications include use as a spotlight for creating ambient or focused lights in residential settings.
Type Ceiling floodlight
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable white
Height/depth 155.00mm
Housing Material Metal
Length 274.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 2
Weight 0.33kg

Trustpilot