Philips 8719514465299 Meranti Ceiling Floodlight GU10 White Adjustable Heads

MPN
8719514465299
Brand
Philips
Order Code
05-9534
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Philips Meranti 8719514465299 ceiling floodlight GU10 in white is an elegant indoor lighting solution featuring a clean and modern design. It offers focused illumination ideal for highlighting specific areas or objects, making it perfect for homes or galleries. This spotlight is compatible with GU10 bulbs, ensuring ease of installation and versatility in settings.
Type Ceiling floodlight
Colour White
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height 155.00mm
Light bulb included No
Material Metal
Number of bulbs 1
Protection Class I
Weight 0.20kg

Reviews

Be the first to submit a review

Trustpilot