Philips 8719514465275 Limbali Ceiling Floodlight GU10 Black Adjustable Heads

MPN
8719514465275
Brand
Philips
Order Code
05-9533
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £34.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 31/07/2026

Philips offers the Limbali 8719514465275 ceiling floodlight in a sleek black finish. This GU10 ceiling light is ideal for indoor lighting, providing focused illumination. It is suitable for modern spaces, enhancing both style and functionality.
Type Ceiling floodlight
Colour Black
Voltage 230V
Energy efficiency rating n.a
Base GU10
Light bulb included No
Number of bulbs 4

Reviews

Be the first to submit a review

Trustpilot