Philips 8719514465251 Limbali Ceiling Floodlight GU10 White Spot Heads

MPN
8719514465251
Brand
Philips
Order Code
05-9532
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Philips Limbali 8719514465251 is a white ceiling floodlight featuring a GU10 socket, ideal for modern indoor lighting. It offers a bright and focused beam, making it perfect for spot lighting applications. This ceiling light is suitable for living rooms, kitchens, and other residential areas where targeted illumination is required.
Type Ceiling floodlight
Colour White
Voltage 230V
Energy efficiency rating n.a
Base GU10
Light bulb included No
Misc Attribute Circular
Number of bulbs 3

Reviews

Be the first to submit a review

Trustpilot