Philips 8719514465176 Limbali Ceiling Floodlight GU10 White Adjustable Heads

MPN
8719514465176
Brand
Philips
Order Code
05-9528
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Limbali 8719514465176 is a white ceiling floodlight featuring a GU10 fitting. It provides versatile indoor lighting suitable for various settings. This spotlight is ideal for highlighting specific areas or enhancing room ambiance.
Type Ceiling floodlight
Colour White
Voltage 230V
Energy efficiency rating n.a
Base GU10
Light bulb included No
Misc Attribute Circular
Number of bulbs 3

Reviews

Be the first to submit a review

Trustpilot